- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TG20-20
Description
+
Power Transformer 4000Vrms 20VA 8Term. PC Pin Thru-Hole
Search Keywords: TG2020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:TG20-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
Supplier Standard Pack:
250 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:1000,2000 mA
-
Power Rating:20 VA
-
Mounting:Through Hole
-
Dimension:57.15 x 47.85 x 41.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Manufacturer Stock:
105
can ship
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$13.55
5
$13.09
10
$12.77
25
$12.58
50
$12.39
100
$12.06
250 +
$11.88
Click for Quote
Log in
to unlock special pricing