- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- STAF-2343F
Description
+
AC/DC Adapter - 6 Watts: 12V @ 0.5A - EU Input Blades
Search Keywords: STAF2343F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:STAF-2343F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Maximum:Not Specified
-
CoC Tier:No
-
Dimension:69.9 x 57.2 x 46.0 mm
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
AC Input Voltage:220
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
966
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$16.07
10
$15.14
25
$14.06
50
$13.07
100
$12.11
250
$11.38
500 +
$11.21
Click for Quote
Log in
to unlock special pricing