- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- STA-6612
Description
+
AC/DC Adapter - 24 Watts: 12V @ 2A - NA Input Cord
Search Keywords: STA6612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:STA-6612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:Not App
-
CoC Tier:No
-
Adapter Color:Black
-
Dimension:121.1 x 80.0 x 64.5 mm
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:Not Specified
-
AC Input Voltage:120
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$36.18
10
$34.13
25
$32.19
50 +
$30.65
Click for Quote
Log in
to unlock special pricing