- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- PCT-36
Stancor
PCT-36
Audio Transformer 3.54:1 1000Vrms 18Ohm Prim. DCR 2.7Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Audio Transformer 3.54:1 1000Vrms 18Ohm Prim. DCR 2.7Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: PCT36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:PCT-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is PCT-36 RoHS compliant?
Yes, PCT-36 is RoHS compliant.
What is the lead time for PCT-36?
The standard lead time for PCT-36 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
2
$54.69
3
$39.91
5 +
$32.31
Click for Quote
Log in
to unlock special pricing