- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8693
Description
+
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P8693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8693
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:18 V
-
Secondary Side Current:2000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:9.52 x 5.71 x 6.04 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Manufacturer Stock:
277
can ship
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$58.20
5
$54.85
10
$54.02
25
$51.81
50
$51.03
100
$50.26
300 +
$43.67
Click for Quote
Log in
to unlock special pricing