- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8615
Description
+
Power Transformer 1500Vrms 12VA 8Term. Solder Lug Flange Mount
Search Keywords: P8615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:48,24 V
-
Secondary Side Current:250,500 mA
-
Power Rating:12 VA
-
Mounting:Flange Mount
-
Dimension:74.7 x 47.8 x 62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
87
can ship
MOQ for out of Stock Qty:
25
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$109.51
50
$57.98
75
$40.80
100 +
$39.98
Click for Quote
Log in
to unlock special pricing