- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-6454
Description
+
Power Transformer 7500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P6454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-6454
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
Supplier Standard Pack:
100 -
Primary Configuration:Dual
-
Primary Side Voltage:117/107 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:2.5 V
-
Secondary Side Current:10000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:9.22 x 4.77 x 8.25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Manufacturer Stock:
51
can ship
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$40.11
5
$37.80
10
$37.23
25
$36.43
50
$35.70
100
$35.17
300 +
$30.46
Click for Quote
Log in
to unlock special pricing