- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- GISD-150
Description
+
Power Transformer 1500Vrms 150VA Wire Lead Flange Mount
Search Keywords: GISD150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:GISD-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:230 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:1300 mA
-
Power Rating:150 VA
-
Mounting:Flange Mount
-
Dimension:79.5 x 106.4 x 98.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$104.74
5
$94.98
10
$88.30
20
$85.92
50
$76.93
100 +
$75.78
Click for Quote
Log in
to unlock special pricing