- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- M55155/29XH05
Description
+
Turret Terminal 4.45mm 1.6mm Electro-Solder Over Copper
Search Keywords: M5515529XH05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:M55155/29XH05
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538907060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Turret Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:4.45 x 1.6 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,112
Can Ship immediately
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$0.87
25
$0.82
50
$0.78
100
$0.74
500
$0.69
1,000 +
$0.62
Click for Quote
Log in
to unlock special pricing