- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 25-2527-1-0310
Description
+
Conn Tip Jack/Tip Plug F/PL 2/2 POS ST Cable Mount 1 Port
Search Keywords: 25252710310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:25-2527-1-0310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tip Jack/Tip Plug
-
Gender:F/PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:2/2
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$47.44
10
$23.73
25
$22.54
50
$16.91
75
$15.78
100 +
$15.45
Click for Quote
Log in
to unlock special pricing