- Home ›
- All Products›
- 10-321-2-01
Description
+
NON-INSULATED FEED THRU TERMINAL
Search Keywords: 10321201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:10-321-2-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Angular:± 5 °
-
Board/Panel Mounting Method:SWAGE MOUNT
-
Shank Length (L):0.094"
-
Instruction Notes:SEE GENERAL SWAGING INSTALLATION INSTRUCTION ON CONCORD ELECTRONICS WEBSITE WWW.CONCORD-ELECTRONICS.COM.
-
Installation Tool: Press-Fit/Roll Swage/Rivet Punch (Arbor Press:TP116-T88
-
Fractional:± 1/64
-
Board/Panel Thickness:1/16"
-
Installation Tool: Arbor Press:TM1
-
Overall Length:0.468"
-
Feed Thru Combination:TURRET/TURRET
-
Installation Tool: Anvil (Arbor Press Operated):TA156-96-35
-
Mounting Hole Size:0.120" ± 0.001
-
Terminal Material:Brass
-
Decimal:± .005
-
Terminal Finish:Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$1.39
25
$1.36
50
$1.34
100
$1.31
500
$1.28
1,000 +
$1.26
Click for Quote
Log in
to unlock special pricing