- Home ›
- All Products›
- 09-9201-1-0311
09-9201-1-0311
Concord
TEST POINT INSULATED JACK - HORIZONTAL MOUNT
Accessories Notify Me
RoHS Compliant
Description
+
TEST POINT INSULATED JACK - HORIZONTAL MOUNT
Search Keywords: 09920110311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:09-9201-1-0311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accepts Pin/Plug/Jack Size:0.080" ± 0.001
-
Board/Panel Thickness:1/32" - 1/16"
-
Overall Length:0.460"
-
Mounting Orientation:Horizontal
-
Min Hole Depth:0.400"
-
Decimal:± 0.010
-
Mounting Hole Size:0.052" ± 0.002
-
Insulation Color:BROWN
-
Insulation Material And Spec:NYLON PER ASTM D4066
-
Board/Panel Mounting Method:Solder
-
Insulation Material:Nylon
-
Spring (Cage) Material:Beryllium Copper
-
Spring (Cage) Finish:Gold
-
Spring (Cage) Material And Spec:BERYLLIUM COPPER PER ASTM B194, ALLOY C17200
-
Spring (Cage) Finish And Spec:0.000010"MIN. GOLD PER ASTM B488, TYPE II, CODE C OVER 0.000100"MIN. NICKEL PER SAE-AMS-QQ-N-290, CLASS 2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$2.26
25
$2.21
50
$2.17
100
$2.13
500
$2.08
1,000 +
$2.04
Click for Quote
Log in
to unlock special pricing