- Home ›
- All Products›
- SCV-11022-P
Staco Energy
SCV-11022-P
Rack Mnt UPS, 10kVA, 208V, Par. Cd & Cbl
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rack Mnt UPS, 10kVA, 208V, Par. Cd & Cbl
Search Keywords: SCV11022P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Staco Energy |
| Part No: | SCV-11022-P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is SCV-11022-P RoHS compliant?
Yes, SCV-11022-P is RoHS compliant.
What is the lead time for SCV-11022-P?
The standard lead time for SCV-11022-P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
11/30/26