- Home ›
- All Products›
- SBN-11002
Staco Energy
SBN-11002
UPS, Line Interactive, Network, 1100VA/990W, 230V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
UPS, Line Interactive, Network, 1100VA/990W, 230V
Search Keywords: SBN11002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Staco Energy |
| Part No: | SBN-11002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is SBN-11002 RoHS compliant?
Yes, SBN-11002 is RoHS compliant.
What is the lead time for SBN-11002?
The standard lead time for SBN-11002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/12/27