ST Microelectronics
TL082CD
OP Amp Dual GP ±18V Automotive 8-Pin SO N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ST Microelectronics
-
Part No:TL082CD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Dual Supply Voltage:±18 V
-
Family:TL082
-
Dimension:5(Max) x 4(Max) x 1.65(Max) mm