- Home ›
- All Products›
- STP10N60M2
STP10N60M2
ST Microelectronics
MOSFET N-CH 600V 7.5A TO220
Datasheet Accessories Notify Me
RoHS Compliant
Rail/Tube Packaging
Description
+
MOSFET N-CH 600V 7.5A TO220
Search Keywords: STP10N60M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ST Microelectronics
-
Part No:STP10N60M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
499
Can Ship immediately
Minimum Order Quantity:
55
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
55
$1.24
300
$1.19
1,200
$1.14
3,000
$1.09
9,100 +
$1.05
Click for Quote
Log in
to unlock special pricing