- Home ›
- All Products›
- FQD-6N
FQD-6N
S R Components
N-channel Power Mosfet, Qfet®, 400 V, 4.5 A, 1.0 Ω, Dpak
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
N-channel Power Mosfet, Qfet®, 400 V, 4.5 A, 1.0 Ω, Dpak
Search Keywords: FQD6N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:S R Components
-
Part No:FQD-6N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$8.29
25
$6.73
50
$6.72
100
$6.43
250
$5.90
500
$5.89
1,000
$5.75
2,500 +
$5.53
Click for Quote
Log in
to unlock special pricing