- Home ›
- All Products›
- SB08
Sprecher + Schuh
SB08
SOCKET SLIM BLADE 15A 300V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SOCKET SLIM BLADE 15A 300V
Search Keywords: SB08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:SB08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is SB08 RoHS compliant?
Yes, SB08 is RoHS compliant.
What is the lead time for SB08?
The standard lead time for SB08 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$26.10
5
$24.42
10
$23.29
25
$22.60
50
$21.63
100
$20.74
250 +
$20.19
Click for Quote
Log in
to unlock special pricing