- Home ›
- All Products›
- PI84-024DC-M41G-TS-2012
PI84-024DC-M41G-TS-2012
Sprecher + Schuh
Relay - DPDT - 24 VDC Coil - 8A Contact Current - DIN Rail Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - DPDT - 24 VDC Coil - 8A Contact Current - DIN Rail Mount.
Search Keywords: PI84024DCM41GTS2012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:PI84-024DC-M41G-TS-2012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$33.36
5
$31.21
10
$29.77
25
$28.88
50
$27.64
100
$26.51
250 +
$25.80
Click for Quote
Log in
to unlock special pricing