- Home ›
- All Products›
- PCS-030-BBD42D
Sprecher + Schuh
PCS-030-BBD42D
SOFTSTR 30A COMB 460V M12+
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SOFTSTR 30A COMB 460V M12+
Search Keywords: PCS030BBD42D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:PCS-030-BBD42D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is PCS-030-BBD42D RoHS compliant?
Yes, PCS-030-BBD42D is RoHS compliant.
What is the lead time for PCS-030-BBD42D?
The standard lead time for PCS-030-BBD42D is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$2,479.04
3
$2,350.26
5 +
$2,344.38
Click for Quote
Log in
to unlock special pricing