- Home ›
- All Products›
- CDP2-E4P40A-24
Sprecher + Schuh
CDP2-E4P40A-24
CONTACTOR 40A 4-P 24VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR 40A 4-P 24VAC
Search Keywords: CDP2E4P40A24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:CDP2-E4P40A-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CDP2-E4P40A-24 RoHS compliant?
Yes, CDP2-E4P40A-24 is RoHS compliant.
What is the lead time for CDP2-E4P40A-24?
The standard lead time for CDP2-E4P40A-24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$188.13
5
$182.90
10
$180.40
20
$175.59
50
$173.28
100 +
$168.83
Click for Quote
Log in
to unlock special pricing