- Home ›
- All Products›
- CDP2-E4P30A-220W
Sprecher + Schuh
CDP2-E4P30A-220W
CONTACTOR 30A 4-P 220VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR 30A 4-P 220VAC
Search Keywords: CDP2E4P30A220W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sprecher + Schuh |
| Part No: | CDP2-E4P30A-220W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490065 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is CDP2-E4P30A-220W RoHS compliant?
Yes, CDP2-E4P30A-220W is RoHS compliant.
What is the lead time for CDP2-E4P30A-220W?
The standard lead time for CDP2-E4P30A-220W is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$157.26
5
$152.89
10
$150.79
20
$150.42
50
$144.84
100 +
$141.13
Click for Quote
Log in
to unlock special pricing