- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- CDP2-B3P30A-24
Sprecher + Schuh
CDP2-B3P30A-24
Contactor - 30A - 3 Pole - 24VAC.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Contactor - 30A - 3 Pole - 24VAC.
Search Keywords: CDP2B3P30A24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:CDP2-B3P30A-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CDP2-B3P30A-24 RoHS compliant?
Yes, CDP2-B3P30A-24 is RoHS compliant.
What is the lead time for CDP2-B3P30A-24?
The standard lead time for CDP2-B3P30A-24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$148.47
5
$138.11
10
$132.60
20
$127.54
50
$124.40
100 +
$122.89
Click for Quote
Log in
to unlock special pricing