- Home ›
- All Products›
- CDP2-A2P30A-277
Sprecher + Schuh
CDP2-A2P30A-277
CONTACTOR 30A 2-P 277VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR 30A 2-P 277VAC
Search Keywords: CDP2A2P30A277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:CDP2-A2P30A-277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CDP2-A2P30A-277 RoHS compliant?
Yes, CDP2-A2P30A-277 is RoHS compliant.
What is the lead time for CDP2-A2P30A-277?
The standard lead time for CDP2-A2P30A-277 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$119.79
5
$110.85
10
$107.64
20
$101.74
50
$99.03
100 +
$97.72
Click for Quote
Log in
to unlock special pricing