- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- CDP2-A1P30A-220W
CDP2-A1P30A-220W
Sprecher + Schuh
Electromechanical Relay 240VAC 30A SPST(51.9x63.4x86.8)mm Flange AC Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 240VAC 30A SPST(51.9x63.4x86.8)mm Flange AC Contactor Relay
Search Keywords: CDP2A1P30A220W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:CDP2-A1P30A-220W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:240 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$68.26
5
$65.62
10
$64.64
20
$62.93
50
$61.99
100 +
$61.06
Click for Quote
Log in
to unlock special pricing