- Home ›
- All Products›
- PFS-0108-600V-024
Sprecher + Schuh
PFS-0108-600V-024
SOFTSTR 108A 600V 24VAC/DC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SOFTSTR 108A 600V 24VAC/DC
Search Keywords: PFS0108600V024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:PFS-0108-600V-024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is PFS-0108-600V-024 RoHS compliant?
Yes, PFS-0108-600V-024 is RoHS compliant.
What is the lead time for PFS-0108-600V-024?
The standard lead time for PFS-0108-600V-024 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$5,046.45
3
$4,852.37
5 +
$4,840.24
Click for Quote
Log in
to unlock special pricing