- Home ›
- All Products›
- PCS-037-BBD43D13
Sprecher + Schuh
PCS-037-BBD43D13
SOFTSTR 37A COMB 460V M12+
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SOFTSTR 37A COMB 460V M12+
Search Keywords: PCS037BBD43D13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:PCS-037-BBD43D13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is PCS-037-BBD43D13 RoHS compliant?
Yes, PCS-037-BBD43D13 is RoHS compliant.
What is the lead time for PCS-037-BBD43D13?
The standard lead time for PCS-037-BBD43D13 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$3,056.87
3
$2,898.07
5 +
$2,860.92
Click for Quote
Log in
to unlock special pricing