- Home ›
- All Products›
- D7-ATR04L
Sprecher + Schuh
D7-ATR04L
RESET 85MM ROD 35MM HD
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RESET 85MM ROD 35MM HD
Search Keywords: D7ATR04L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:D7-ATR04L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is D7-ATR04L RoHS compliant?
Yes, D7-ATR04L is RoHS compliant.
What is the lead time for D7-ATR04L?
The standard lead time for D7-ATR04L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$16.74
25
$15.17
50
$14.49
100
$13.87
250
$13.30
500
$12.95
1,000 +
$12.78
Click for Quote
Log in
to unlock special pricing