- Home ›
- All Products›
- CDP2-A2P30A-220W
Sprecher + Schuh
CDP2-A2P30A-220W
CONTACTOR 30A 2-P 220VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONTACTOR 30A 2-P 220VAC
Search Keywords: CDP2A2P30A220W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:CDP2-A2P30A-220W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:CN
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is CDP2-A2P30A-220W RoHS compliant?
Yes, CDP2-A2P30A-220W is RoHS compliant.
What is the lead time for CDP2-A2P30A-220W?
The standard lead time for CDP2-A2P30A-220W is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$119.79
5
$110.85
10
$107.64
20
$101.74
50
$99.03
100 +
$97.72
Click for Quote
Log in
to unlock special pricing