- Home ›
- All Products›
- CBT7-9-120-FDB-G3
Sprecher + Schuh
CBT7-9-120-FDB-G3
STARTER 9A 1PH 120VAC M1+
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
STARTER 9A 1PH 120VAC M1+
Search Keywords: CBT79120FDBG3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:CBT7-9-120-FDB-G3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CBT7-9-120-FDB-G3 RoHS compliant?
Yes, CBT7-9-120-FDB-G3 is RoHS compliant.
What is the lead time for CBT7-9-120-FDB-G3?
The standard lead time for CBT7-9-120-FDB-G3 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$526.15
3
$511.74
5 +
$510.46
Click for Quote
Log in
to unlock special pricing