- Home ›
- All Products›
- CBT7-9-120-FCB-G17
Sprecher + Schuh
CBT7-9-120-FCB-G17
STARTER 1PH 9A 120VAC M1+
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
STARTER 1PH 9A 120VAC M1+
Search Keywords: CBT79120FCBG17
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sprecher + Schuh |
| Part No: | CBT7-9-120-FCB-G17 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is CBT7-9-120-FCB-G17 RoHS compliant?
Yes, CBT7-9-120-FCB-G17 is RoHS compliant.
What is the lead time for CBT7-9-120-FCB-G17?
The standard lead time for CBT7-9-120-FCB-G17 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$659.44
3
$641.37
5 +
$639.77
Click for Quote
Log in
to unlock special pricing