- Home ›
- All Products›
- CBT7-37-120-FFD-G0
Sprecher + Schuh
CBT7-37-120-FFD-G0
STARTER 37A 1PH 120VAC M1
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
STARTER 37A 1PH 120VAC M1
Search Keywords: CBT737120FFDG0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:CBT7-37-120-FFD-G0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DO
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CBT7-37-120-FFD-G0 RoHS compliant?
Yes, CBT7-37-120-FFD-G0 is RoHS compliant.
What is the lead time for CBT7-37-120-FFD-G0?
The standard lead time for CBT7-37-120-FFD-G0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$662.97
3
$644.81
5 +
$643.19
Click for Quote
Log in
to unlock special pricing