- Home ›
- All Products›
- CBT7-30-220W-FFD-G3
Sprecher + Schuh
CBT7-30-220W-FFD-G3
STARTER 30A 1PH 220VAC M1+
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
STARTER 30A 1PH 220VAC M1+
Search Keywords: CBT730220WFFDG3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:CBT7-30-220W-FFD-G3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DO
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CBT7-30-220W-FFD-G3 RoHS compliant?
Yes, CBT7-30-220W-FFD-G3 is RoHS compliant.
What is the lead time for CBT7-30-220W-FFD-G3?
The standard lead time for CBT7-30-220W-FFD-G3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$705.13
3
$695.48
5 +
$676.93
Click for Quote
Log in
to unlock special pricing