- Home ›
- All Products›
- 890010905
Sprecher + Schuh
890010905
INCAND BULB 6.5W CLR 24V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
INCAND BULB 6.5W CLR 24V
Search Keywords: 890010905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:890010905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
COO:KR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 890010905 RoHS compliant?
Yes, 890010905 is RoHS compliant.
What is the lead time for 890010905?
The standard lead time for 890010905 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$12.28
25
$11.12
50
$10.63
100
$10.32
250
$9.75
500
$9.49
1,000 +
$9.37
Click for Quote
Log in
to unlock special pricing