- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- M39003/01-2617/98
Sprague
M39003/01-2617/98
Cap Tant Solid 15uF 50V 10% (7.34 X 17.42mm) Axial (0.1%FR) 125°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprague
-
Part No:M39003/01-2617/98
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:15 uF
-
Voltage:50 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:N/R
-
Dimension:17.42 x 7.34 mm
-
Operating Temperature:-55 to 125 °C