- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- M39003/01-2359
Description
+
Cap Tant Solid 1.5uF 50V 10% (4.7 X 12.04mm) Axial (1%FR) 125°C Bulk
Search Keywords: M39003012359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprague
-
Part No:M39003/01-2359
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1.5 uF
-
Voltage:50 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:N/R
-
Dimension:12.04 x 4.7 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
895
Ships today, if you order in
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$11.15
100
$3.40
250
$3.12
500
$2.90
1,000 +
$2.81
Click for Quote
Log in
to unlock special pricing