- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- 595D227X0010R2T
Sprague
595D227X0010R2T
Cap Tant Solid 220uF 10V R CASE 20% (7.2 X 6 X 3.5mm) SMD 0.13 Ohm 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Tant Solid 220uF 10V R CASE 20% (7.2 X 6 X 3.5mm) SMD 0.13 Ohm 125°C T/R
Search Keywords: 595D227X0010R2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprague
-
Part No:595D227X0010R2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210050
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:220 uF
-
Voltage:10 VDC
-
Case Code:R
-
Tolerance:20 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:0.13 Ohm
-
Dimension:7.2(Max) x 6 x 3.5 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 595D227X0010R2T RoHS compliant?
Yes, 595D227X0010R2T is RoHS compliant.
What is the lead time for 595D227X0010R2T?
The standard lead time for 595D227X0010R2T is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
419
Can Ship immediately
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$18.83
10
$10.74
50
$5.45
100
$5.01
600
$2.51
1,200
$2.47
3,000
$2.45
6,000 +
$2.41
Click for Quote
Log in
to unlock special pricing