- Home ›
- All Products›
- WRL-13002
WRL-13002
SparkFun Electronics
Telescopic Antenna SMA - 75 MHz to 1 GHz (ANT500)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Telescopic Antenna SMA - 75 MHz to 1 GHz (ANT500)
Search Keywords: WRL13002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SparkFun Electronics
-
Part No:WRL-13002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$65.52
5
$58.46
10
$56.72
25
$54.29
50
$52.05
100
$50.67
250 +
$49.91
Click for Quote
Log in
to unlock special pricing