- Home ›
- All Products›
- SEN-10127
SEN-10127
SparkFun Electronics
RFID Tag - ABS Token MIFARE ClassicA® 1K (13.56 MHz)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RFID Tag - ABS Token MIFARE ClassicA® 1K (13.56 MHz)
Search Keywords: SEN10127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SparkFun Electronics
-
Part No:SEN-10127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8523520090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$5.38
50
$4.38
100
$4.18
250
$4.06
500
$3.84
1,000
$3.73
2,500
$3.64
5,000 +
$3.59
Click for Quote
Log in
to unlock special pricing