- Home ›
- All Products›
- ROB-13656
ROB-13656
SparkFun Electronics
Stepper Motor - 125 oz.in (200 steps/rev, 600mm Wire)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stepper Motor - 125 oz.in (200 steps/rev, 600mm Wire)
Search Keywords: ROB13656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SparkFun Electronics
-
Part No:ROB-13656
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501106060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$61.98
5
$55.31
10
$53.66
25
$51.36
50
$49.25
100
$47.93
250 +
$47.30
Click for Quote
Log in
to unlock special pricing