- Home ›
- All Products›
- PRT-10364
PRT-10364
SparkFun Electronics
Jumper Wire - 0.1in., 4-pin, 4in.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper Wire - 0.1in., 4-pin, 4in.
Search Keywords: PRT10364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SparkFun Electronics
-
Part No:PRT-10364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
25
$2.31
100
$1.88
250
$1.79
500
$1.74
1,000
$1.64
2,500
$1.60
5,000
$1.56
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing