help desk software

Lithium Ion Battery - 3.7VDC - 1500mAh

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Lithium Ion Battery - 3.7VDC - 1500mAh
Search Keywords: LP783450
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SparkFun Electronics
  • Part No:
    LP783450
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8507600000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/23/26
Older Equivalent
PRT-18286
PRT-18286
VIEW PRODUCT
Battery Lith-ion 3.7V 1.25AH