- Home ›
- All Products›
- SCL-DPDT-C1-36VDC
SCL-DPDT-C1-36VDC
Song Chuan
Electromechanical Relay DPDT 10A 36VDC 650Ohm Plug-In
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 10A 36VDC 650Ohm Plug-In
Search Keywords: SCLDPDTC136VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:SCL-DPDT-C1-36VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
750
$13.06
1,500
$6.67
2,250
$4.54
3,000 +
$4.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments