- Home ›
- All Products›
- 896HP-2AH-C-12VDC
896HP-2AH-C-12VDC
Song Chuan
896HP-2AH-C-12VDC by SONG CHUAN is a high-power relay with a 12VDC coil, DPST-NO contact configuration, and a 30A...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
896HP-2AH-C-12VDC by SONG CHUAN is a high-power relay with a 12VDC coil, DPST-NO contact configuration, and a 30A...
Search Keywords: 896HP2AHC12VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:896HP-2AH-C-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$3.82
50
$3.42
100
$3.34
400
$3.20
800
$3.19
1,200
$2.77
2,800
$2.57
5,200 +
$2.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT