- Home ›
- All Products›
- 841-P-2A-C-H-12VDC
841-P-2A-C-H-12VDC
Song Chuan
Electromechanical Relay DPST-NO-DM 25A 12VDC 75Ohm Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPST-NO-DM 25A 12VDC 75Ohm Through Hole
Search Keywords: 841P2ACH12VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:841-P-2A-C-H-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$8.81
25
$7.16
50
$7.14
100
$6.84
250
$6.27
500
$6.26
1,000
$6.11
3,000 +
$5.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments