- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SLS-05-030-1
SLS-05-030-1
Sola / Hevi-Duty
AC/DC Power Supply Single-OUT 5V 3A 9-Pin Case A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 5V 3A 9-Pin Case A
Search Keywords: SLS050301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:SLS-05-030-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:100,120,220,230,240 V
-
DC Input Voltage:N/A
-
Dimension:123 x 101.4 x 41 + 11.5(Max) mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.