- Home ›
- All Products›
- SDN2024100D
Sola / Hevi-Duty
SDN2024100D
DIN P/S SDN-D 480W 24V 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIN P/S SDN-D 480W 24V 20A
Search Keywords: SDN2024100D
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sola / Hevi-Duty |
| Part No: | SDN2024100D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is SDN2024100D RoHS compliant?
Yes, SDN2024100D is RoHS compliant.
What is the lead time for SDN2024100D?
The standard lead time for SDN2024100D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$1,142.37
3
$1,126.72
5 +
$1,096.68
Click for Quote
Log in
to unlock special pricing