- Home ›
- All Products›
- SCD30S12UDN
Sola / Hevi-Duty
SCD30S12UDN
30W 12V DC-DC DIN SWITCHIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
30W 12V DC-DC DIN SWITCHIN
Search Keywords: SCD30S12UDN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sola / Hevi-Duty |
| Part No: | SCD30S12UDN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is SCD30S12UDN RoHS compliant?
Yes, SCD30S12UDN is RoHS compliant.
What is the lead time for SCD30S12UDN?
The standard lead time for SCD30S12UDN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$378.38
3
$373.13
5 +
$368.02
Click for Quote
Log in
to unlock special pricing