- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- IC105
Available Replacements
Possible Replacement
Sola / Hevi-Duty
IC105
ISLATRL+ 1PH 5A 120V R0HS
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
ISLATRL+ 1PH 5A 120V R0HS
Search Keywords: IC105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sola / Hevi-Duty
-
Part No:IC105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is IC105 discontinued?
Yes, IC105 from Sola / Hevi-Duty is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces IC105?
The recommended replacement for IC105 is STFV05010N from Sola / Hevi-Duty, available from OnlineComponents.com.
Is IC105 RoHS compliant?
Yes, IC105 is RoHS compliant.
What is the lead time for IC105?
The standard lead time for IC105 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.