- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TU425S48EC
TU425S48EC
SL Power / Advanced Energy
AC to DC Power Supply Single-Output 48V 8.4A 425W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
AC to DC Power Supply Single-Output 48V 8.4A 425W
Search Keywords: TU425S48EC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:TU425S48EC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$230.14
2
$225.89
3
$221.63
6
$217.36
16
$213.10
250
$202.35
500
$195.50
1,000 +
$190.63
Click for Quote
Log in
to unlock special pricing